| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0009 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730009 MX-MSD09004 |
| SKU: | MOL39773-0009 |
39773-0009
| Heilind Number: | MOL39773-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39773-0009 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires on your PCB with this Eurostyle Fixed Mount Terminal Block. Featuring 9 contacts in a single row, it offers a convenient and secure connection for various wire sizes, from 24 AWG to 16 AWG. The durable construction, with copper alloy contacts and nylon material, ensures reliable performance in a wide temperature range. With a pitch of 2.54mm, it's suitable for standard PCB layouts. Its vertical orientation and stackable design make it space-efficient, while RoHS compliance guarantees its environmental friendliness. Ideal for industrial and electronic applications, this terminal block is a versatile solution for your connectivity needs.

