| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0010 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730010 MX-MSD10004 |
| SKU: | MOL39773-0010 |
39773-0010
Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Fixed Mount terminal block, designed for seamless integration in your electronic setup. Featuring 10 contacts in a single row and a vertical orientation, this component ensures efficient power distribution. Crafted with durable copper alloy contacts and a nylon housing, it guarantees reliable performance in a wide operating temperature range. With a pitch of 2.54 mm, it accommodates various wire sizes from 24 AWG to 18 AWG, making it versatile for different applications. Its stackable design allows for easy expansion, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component for your electronic projects.

