| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0011 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 11 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730011 MX-MSD11004 |
| SKU: | MOL39773-0011 |
39773-0011
Specifications
Detailed Description
Enhance your connectivity solutions with our Eurostyle Fixed Mount Terminal Block. Featuring a vibrant green hue, this component boasts 11 contacts and a 10A amperage, making it ideal for various applications. Crafted with durable materials like copper alloy and nylon, it ensures reliable performance. The vertical orientation and stackable design offer flexibility in installation, while the 2.54mm pitch accommodates different wire sizes. With RoHS compliance and a wide operating temperature range, from -40 to 110°C, it guarantees both environmental friendliness and stability under diverse conditions. Upgrade your PCB assemblies with this efficient and versatile terminal block.

