| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0303 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800303 MX-MSB03005-0N |
| SKU: | MOL39880-0303 |
39880-0303
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39880 series. This one-piece connector features a straight body orientation with a shrouded design for added safety. With a pitch of 5.08mm, it offers secure and efficient wire termination for various applications. Rated for 13.5A and 300V, it ensures reliable performance. The vertical orientation and stackable feature make it versatile for PCB mounting. Operating at up to 105°C, it suits demanding environments. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Compatible with a range of wire sizes, from 24 AWG to 18 AWG, it offers flexibility in installation. Trust in this terminal block for secure and efficient connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1038 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |


