| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0304 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800304 MX-MSB04005-0N |
| SKU: | MOL39880-0304 |
39880-0304
| Heilind Number: | MOL39880-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0304 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of the 39880 series. This 13.5 A connector features a straight body orientation with a shrouded one-piece design, offering secure and efficient connectivity. With a pitch of 5.08 mm and vertical orientation, it is suitable for various PCB applications. Operating at up to 105°C and compliant with RoHS standards, this terminal block accommodates wire sizes ranging from 24 AWG to 18 AWG. Its stackable configuration allows for space-saving installation, making it an ideal choice for your PCB mounting needs.

