| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0305 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800305 MX-MSB05005-0N |
| SKU: | MOL39880-0305 |
39880-0305
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable and versatile solution for your connectivity needs. With an amperage rating of 13.5A and a voltage capacity of 300V, this terminal block offers secure power distribution. Featuring a straight body orientation and vertical orientation, it is ideal for various PCB mounting applications. The shrouded block type and one-piece component design ensure added safety and convenience. With a pitch of 5.08mm, it accommodates multiple wire sizes ranging from 24 AWG to 18 AWG, making it suitable for a wide range of projects. Operating at temperatures up to 105°C, it guarantees reliable performance even in demanding environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for industrial or commercial use, this terminal block is a dependable choice for efficient and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

