| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0306 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 6 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800306 MX-MSB06005-0N |
| SKU: | MOL39880-0306 |
39880-0306
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block from the 39880 Series, featuring a sleek design and efficient connectivity for your electronic projects. With a straight body orientation and shrouded block type, this terminal block offers secure and organized wire termination. It is suitable for various wire sizes, from 24 AWG to 18 AWG, as well as .2 - 1.5 mm². The one-piece component design ensures durability, while its stackable feature allows for space-saving installation. Operating at a voltage of 300V and an amperage of 13.5A, this terminal block is ideal for high-performance applications. With RoHS compliance and UL agency certification, you can trust in its quality and safety. Whether for PCB mounting or other applications, this terminal block is the perfect choice for reliable connectivity in your projects.

