| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0309 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800309 MX-MSB09005-0N |
| SKU: | MOL39880-0309 |
39880-0309
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, part of the 39880 series. With a straight body orientation and shrouded block type, this connector offers secure and reliable wire termination. It features a 5.08 mm pitch and can accommodate various wire sizes, from 24 AWG to 18 AWG. Designed for vertical orientation on PCBs, it has a tail length of 3.5 mm and operates at temperatures up to 105 °C. With a voltage rating of 300 V and 13.5 A amperage, this terminal block is suitable for a wide range of applications. Its one-piece construction and stackable design make it easy to install and configure. RoHS compliant and UL certified, it meets international standards for quality and safety assurance. Ideal for use in industrial and electronic devices, this terminal block ensures efficient and secure connectivity.

