| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0310 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800310 MX-MSB10005-0N |
| SKU: | MOL39880-0310 |
39880-0310
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount terminal block series, designed for streamlined connectivity in various applications. With a straight body orientation and one-piece construction, these terminal blocks offer efficient and secure wire termination. Featuring a shrouded block type and vertical orientation, they ensure proper insulation and space-saving installation on PCBs. Rated for 13.5 A and 300 V, these connectors are suitable for a wide range of power and signal transmission needs. The 5.08 mm pitch allows for easy integration, while the stackable design enhances versatility in circuit assembly. With UL certification and RoHS compliance, you can trust in the quality and environmental responsibility of these terminal blocks. Ideal for use with wire sizes ranging from 24 AWG to 18 AWG, these connectors provide reliable performance in demanding operating conditions up to 105°C. Whether in industrial, commercial, or residential settings, the Eurostyle Fixed Mount terminal block series delivers the connectivity solutions you need.

