| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0311 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800311 MX-MSB11005-0N |
| SKU: | MOL39880-0311 |
39880-0311
Specifications
Detailed Description
Easily connect and secure wires with our Eurostyle Fixed Mount Terminal Block. Featuring a straight body orientation with shrouded block type, this one-piece component is ideal for vertical mounting in a variety of applications. With a pitch of 5.08mm and 11 contacts loaded on a single row, it offers efficient connectivity. Operating at a voltage of 300V and a maximum temperature of 105°C, it ensures reliable performance. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this terminal block is versatile. It is UL certified and lead-free, meeting quality and environmental standards. Its stackable design allows for space-saving installation, making it a convenient choice for PCB mounting.

