| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0317 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 17 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800317 MX-MSB17005-0N |
| SKU: | MOL39880-0317 |
39880-0317
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39880 series. This one-piece connector offers a secure and streamlined solution for your wiring needs, with a straight body orientation and shrouded block type ensuring optimal safety. Featuring 17 contacts loaded on a single row with a 5.08mm pitch, it accommodates various wire sizes from 24 to 16 AWG (.2 - 1.5 mm²). Operating at 300V and 13.5A, it's suitable for a wide range of applications. With a PCB mount design and stackable capability, it provides efficient and space-saving connectivity. Meeting UL agency certification E48521 and lead-free process capability for WAVE soldering, it's a reliable and environmentally conscious choice. Designed for durability, it has an operating temperature range of up to 105°C, making it ideal for demanding environments. Upgrade your terminal block setup with this high-quality component.

