| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0402 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800402 MX-MSM02045-0N |
| SKU: | MOL39880-0402 |
39880-0402
Specifications
Detailed Description
Easily connect wires with our Eurostyle Fixed Mount Terminal Block. Designed for secure and efficient PCB mounting, this connector features a shrouded, one-piece construction with straight body orientation. With a 5.08mm pitch and vertical orientation, it offers reliable performance in various applications. Rated for 17.5A and 300V, it accommodates wire sizes ranging from 24AWG to 12AWG (.05 - 2.50 mm²). Its operating temperature range of up to 105°C ensures durability in demanding environments. UL agency certified and RoHS compliant, it meets stringent quality standards. Perfect for stacking and with two contacts loaded, it's a versatile solution for your connectivity needs.

