39880-0403

Heilind Number:MOL39880-0403
Manufacturer:Molex
Manufacturer Number:39880-0403
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0403
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.8 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:3
PCB Retention:Without
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0398800403 MX-MSM03045-0N
SKU:MOL39880-0403

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, a versatile solution for efficient connectivity in your projects. With a straight body orientation and shrouded block type, it ensures secure and streamlined installations. This one-piece component features a 5.08 mm pitch and accommodates wire sizes ranging from 24 to 12 AWG (.05 - 2.50 mm²), offering flexibility for various applications. Rated for 17.5 A and 300 V, it guarantees reliable performance. Its vertical orientation and stackable design optimize space utilization on PCBs. Operating at temperatures up to 105 °C, with UL agency certification and RoHS compliance, it meets stringent quality standards. Perfect for professionals in need of durable and efficient terminal blocks.