| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0404 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800404 MX-MSM04045-0N |
| SKU: | MOL39880-0404 |
39880-0404
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, a reliable solution for your connectivity needs. With an amperage rating of 17.5 A and voltage of 300 V, this terminal block is suitable for various applications. Featuring a straight body orientation and shrouded block type, it ensures secure and efficient connections. The one-piece component design, along with a tail length of 3.8 mm, facilitates easy installation. Operating at a temperature range of 105 °C, it offers durability and performance. With options for wire sizes ranging from 24 AWG to 18 AWG, and a termination pitch of 5.08 mm, it accommodates diverse wiring requirements. This terminal block is RoHS compliant, guaranteeing environmental sustainability. Whether for industrial or commercial use, trust in the quality and versatility of our Eurostyle Fixed Mount Terminal Block.

