39880-0405

Heilind Number:MOL39880-0405
Manufacturer:Molex
Manufacturer Number:39880-0405
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0405
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.8 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:5
PCB Retention:Without
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0398800405 MX-MSM05045-0N
SKU:MOL39880-0405

Detailed Description

Elevate your PCB connections with our Eurostyle Fixed Mount Terminal Block, part of the 39880 series. Designed for efficiency and reliability, this terminal block features a straight body orientation with one row of 5 connectors, allowing for seamless vertical mounting. With a pitch of 5.08mm and a voltage rating of 300V, it ensures optimal performance in various applications. The shrouded block type and PCB retention capability provide added security, while accommodating wire sizes ranging from 24 to 12 AWG (.05-2.50mm²). Operating at temperatures up to 105°C, and UL agency certified (E48521) for safety, it guarantees compliance with industry standards. Incorporating lead-free process capability and RoHS compliance, it's not only environmentally friendly but also easy to integrate into your production process. With its stackable design, it offers versatility in use, making it an essential component for your connector needs.