39880-0406

Heilind Number:MOL39880-0406
Manufacturer:Molex
Manufacturer Number:39880-0406
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0406
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.8 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:6
PCB Retention:Without
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Lead Free Process Capability:WAVE
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0398800406 MX-MSM06045-0N
SKU:MOL39880-0406

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39880 series. This one-piece connector features a 5.08mm pitch, accommodating wire sizes ranging from 24 to 12 AWG (.05 - 2.50 mm²). With a rated voltage of 300 V and amperage of 17.5 A, it offers reliable power distribution. Its straight body orientation and shrouded block type ensure secure connections, suitable for vertical PCB mounting. Operating at temperatures up to 105°C, it meets stringent performance standards. RoHS compliant and with lead-free process capability, this terminal block is not only efficient but also environmentally friendly, making it an ideal choice for various electronic applications.