39880-0408

Heilind Number:MOL39880-0408
Manufacturer:Molex
Manufacturer Number:39880-0408
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0408
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.8 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:8
PCB Retention:Without
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0398800408 MX-MSM08045-0N
SKU:MOL39880-0408

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a vital component in any electrical setup. With a straight body orientation and shrouded block type, this terminal block ensures secure connections in a single row. Its 5.08 mm pitch allows for efficient wiring, accommodating various wire sizes from 24 AWG to 18 AWG. Operating at temperatures up to 105°C and with a voltage rating of 300V, it guarantees reliable performance. Featuring eight contacts loaded onto the board, it's ideal for a range of applications. RoHS compliant and lead-free, this terminal block is not only high-performing but also environmentally friendly. Whether for industrial or DIY projects, trust in the Eurostyle Fixed Mount Terminal Block for seamless connectivity.