| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0409 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800409 MX-MSM09045-0N |
| SKU: | MOL39880-0409 |
39880-0409
| Heilind Number: | MOL39880-0409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0409 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the Eurostyle Fixed Mount series, offering a sleek and efficient solution for your connectivity needs. With a 17.5 A amperage and 300 V voltage rating, this terminal block ensures reliable performance. Featuring a straight body orientation and shrouded block type, it provides secure and organized connections. The one-piece component design and 5.08 mm pitch make installation easy, while its vertical orientation saves space on your PCB. With options for wire sizes ranging from 24 AWG to 18 AWG, this terminal block is versatile for various applications. Operating at 105 °C, it guarantees durability in demanding environments. Whether you're a professional or DIY enthusiast, this terminal block is a must-have for your projects.

