| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0410 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800410 MX-MSM10045-0N |
| SKU: | MOL39880-0410 |
39880-0410
| Heilind Number: | MOL39880-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0410 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Fixed Mount Terminal Block, designed for high-performance applications. With a robust 17.5 A amperage and 300 V voltage rating, this terminal block ensures reliable power transmission. Its straight body orientation and shrouded block type offer seamless integration, while the one-piece component design guarantees durability. Featuring a 5.08 mm pitch and vertical orientation, it's perfect for PCB mounting. With a wide wire size compatibility and operating temperature range up to 105°C, this terminal block is a versatile solution for various projects. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Whether you're a DIY enthusiast or a professional, this terminal block is a must-have for your connectivity needs.

