39880-0411

Heilind Number:MOL39880-0411
Manufacturer:Molex
Manufacturer Number:39880-0411
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0411
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.8 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:11
PCB Retention:Without
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0398800411 MX-MSM11045-0N
SKU:MOL39880-0411

Detailed Description

Introducing our Eurostyle Fixed Mount terminal block, part of the 39880 series. This one-piece connector features a straight body orientation with a shrouded block type, ensuring secure and organized connections. With a pitch of 5.08mm, it offers easy PCB mounting and vertical orientation. Operating at up to 300V and 17.5A, it accommodates a variety of wire sizes from 24AWG to 12AWG. Its high-temperature tolerance of 105°C and UL certification make it suitable for diverse applications. With 11 contacts loaded in a single row, it provides efficient connectivity in compact spaces. Whether for industrial or commercial use, this terminal block guarantees reliable performance.