39880-0412

Heilind Number:MOL39880-0412
Manufacturer:Molex
Manufacturer Number:39880-0412
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0412
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.8 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:12
PCB Retention:Without
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0398800412 MX-MSM12045-0N
SKU:MOL39880-0412

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, part of the 39880 series. This one-piece connector features a straight body orientation with 12 contacts loaded in a single row, offering a secure and efficient solution for your PCB mounting needs. With a pitch of 5.08mm and a voltage rating of 300V, it ensures reliable performance in various applications. The shrouded block design enhances safety, while the stackable feature allows for space-saving installation. Operating at temperatures up to 105°C, it accommodates wire sizes ranging from 24AWG to 16AWG, making it versatile for different wire gauges. With RoHS compliance and UL agency certification, you can trust in the quality and reliability of this terminal block for your projects.