| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0506 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 6 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800506 MX-PSB030D5-0N |
| SKU: | MOL39880-0506 |
39880-0506
| Heilind Number: | MOL39880-0506 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0506 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.08mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 6 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Multi-Level Terminal Block, designed for efficient power distribution in electronic systems. Featuring a straight body orientation and shrouded block type, this terminal block offers secure and reliable wire termination. With a voltage rating of 300V and an amperage of 13.5A, it ensures robust performance. Its vertical orientation and stackable design optimize space utilization on PCBs. Operating at temperatures up to 110°C, it's suitable for various industrial applications. This one-piece terminal block is UL certified and RoHS compliant, meeting international quality standards. With two rows and six contacts loaded, it accommodates multiple wire sizes, from 24AWG to 16AWG, enhancing versatility. Elevate your connectivity with our Eurostyle Multi-Level Terminal Block.

