| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0508 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 8 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800508 MX-PSB040D5-0N |
| SKU: | MOL39880-0508 |
39880-0508
Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Multi-Level Terminal Block Series. Designed for high-performance applications, these straight-body connectors feature shrouded orientation for added safety. With two rows and eight contacts loaded, they offer versatile PCB mounting options with a 5.08mm pitch. Specially engineered for durability, these blocks are crafted from flame-retardant materials and can withstand operating temperatures up to 110°C. Meeting international standards for safety and environmental compliance, including RoHS, UL, and CSA certifications, these terminal blocks guarantee reliability in any setup. Whether you're working with 24-16 AWG wire sizes or 0.2-1.5mm² cables, our Eurostyle Multi-Level Terminal Blocks provide secure and efficient connections, making them essential components for your electronic projects.

