| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0510 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800510 MX-PSB050D5-0N |
| SKU: | MOL39880-0510 |
39880-0510
Specifications
Detailed Description
Introducing our Eurostyle Multi-Level Terminal Block, part of the 39880 series. This versatile connector features a straight body orientation with two rows, accommodating 10 contacts with a pitch of 5.08mm. With a voltage rating of 300V and an amperage of 13.5A, it offers reliable power distribution. The shrouded block, designed for vertical orientation on PCBs, ensures secure connections. Operating at temperatures up to 110°C, it's suitable for various environments. With wire sizes ranging from 24AWG to 18AWG (.2-1.5mm²), it accommodates a wide range of applications. This terminal block is a crucial component for efficient and safe PCB mounting, meeting international standards for quality and performance.

