| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0512 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 12 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800512 MX-PSB060D5-0N |
| SKU: | MOL39880-0512 |
39880-0512
| Heilind Number: | MOL39880-0512 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0512 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Multi-Level Terminal Block, part of the 39880 series. This versatile connector features a straight body orientation with shrouded block type, perfect for vertical mounting in PCB applications. With two rows and 12 contacts loaded, it offers a reliable connection for various wire sizes ranging from 24 to 16 AWG. Operating at up to 300V and 13.5A, it meets stringent performance standards with a flammability rating of UL94, V-0. Designed for durability, it can withstand temperatures up to 110°C. With wave soldering capability and stackable design, this terminal block ensures ease of installation and space efficiency. Trust in its quality, as it complies with RoHS regulations, offering a lead-free and environmentally friendly solution for your connectivity needs.

