| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0516 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 16 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800516 MX-PSB080D5-0N |
| SKU: | MOL39880-0516 |
39880-0516
Specifications
Detailed Description
Introducing the Eurostyle Multi-Level Terminal Block Series, designed for high-performance connectivity in a variety of applications. With a straight body orientation and shrouded block type, this terminal block features two rows and 16 contacts, allowing for efficient power distribution. Its 5.08mm pitch and 300V voltage rating make it suitable for diverse circuit configurations, while the operating temperature range of up to 110°C ensures reliability in demanding environments. The block is stackable, offering flexibility in assembly, and complies with RoHS standards for environmental sustainability. With UL and CSA agency certifications, you can trust in its quality and safety for your projects. Upgrade your PCB connections with this versatile and durable terminal block.

