| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0518 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 18 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800518 MX-PSB090D5-0N |
| SKU: | MOL39880-0518 |
39880-0518
Specifications
Detailed Description
Introducing the Eurostyle Multi-Level Terminal Block, a versatile and reliable solution for your PCB mounting needs. With a straight body orientation and shrouded block type, this terminal block features two rows and 18 contacts loaded for efficient connectivity. It offers a pitch of 5.08mm and can accommodate wire sizes ranging from 24 AWG to 18 AWG, as well as .2 - 1.5mm². Operating at temperatures up to 110°C and with a voltage rating of 300V, it ensures high performance in various applications. With UL and CSA agency certifications, you can trust in its quality and safety standards. The terminal block is stackable, allowing for space-saving and convenient installation. Its lead-free process capability and compliance with RoHS regulations make it an environmentally friendly choice. Whether you're working on industrial machinery, automation systems, or other electronic projects, this terminal block is a reliable component for secure and efficient connections.

