| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0520 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 20 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800520 MX-PSB100D5-0N |
| SKU: | MOL39880-0520 |
39880-0520
Specifications
Detailed Description
Introducing the Eurostyle Multi-Level Terminal Block Series 39880, designed for efficient power distribution in electronic applications. With a 13.5 A amperage rating and 300 V voltage capacity, this terminal block features a straight body orientation and shrouded block type for secure, reliable connections. Its two-row configuration and 20 loaded contacts offer ample connectivity options, while the 5.08 mm pitch ensures compatibility with various wire sizes, from 24 AWG to 16 AWG. Operating at temperatures up to 110°C, it is suitable for use in demanding environments. This one-piece terminal block is stackable and supports lead-free processing, meeting international standards for quality and safety. Ideal for PCB mounting, it provides a convenient solution for power and signal distribution in industrial and commercial settings.

