39880-0536

Heilind Number:MOL39880-0536
Manufacturer:Molex
Manufacturer Number:39880-0536
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 36 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-0536
Series:39880 - Eurostyle Multi-Level
Amperage:13.5 A
Connector Type:Eurostyle Multi-Level
Number of Rows:2
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.5 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:36
PCB Thickness (Recommended):2.4 mm
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
SKU:MOL39880-0536