| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0604 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 4 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800604 MX-PSM020D5-0N |
| SKU: | MOL39880-0604 |
39880-0604
| Heilind Number: | MOL39880-0604 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0604 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.08mm Pitch Beau Eurostyle Medium Profile, Two Level Terminal Block, Modular, 4 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Multi-Level Terminal Block series. Designed for seamless integration, this straight-orientation block features two rows for efficient power distribution. With a 5.08mm pitch, it offers secure mounting without sacrificing space. Boasting a voltage rating of 300V and an amperage of 17.5A, it ensures reliable performance in various applications. The shrouded, one-piece construction enhances safety, while the 110°C operating temperature range guarantees durability. Tailored for versatility, it accommodates wire sizes ranging from 24 to 18 AWG (.2 - 2.5 mm²), with UL certification for added peace of mind. Whether you're a seasoned professional or a DIY enthusiast, this terminal block is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

