| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0606 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 6 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800606 MX-PSM030D5-0N |
| SKU: | MOL39880-0606 |
39880-0606
Specifications
Detailed Description
Enhance your PCB assembly with our Eurostyle Multi-Level Terminal Block. Featuring a straight, shrouded design and a vertical orientation, it offers secure connectivity for up to 6 contacts. With a 5.08mm pitch and 17.5A amperage, this terminal block is suitable for a wide range of applications. Its high-quality construction, operating at temperatures up to 110°C, ensures reliable performance. Stackable and UL certified, it meets stringent quality standards for peace of mind. Upgrade your connectivity solutions with this versatile and efficient terminal block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

