| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0620 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 20 |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800620 MX-PSM100D5-0N |
| SKU: | MOL39880-0620 |
39880-0620
| Heilind Number: | MOL39880-0620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0620 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Beau Eurostyle Medium Profile, Two Level Terminal Block, Modular, 20 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Multi-Level Terminal Block, part of the 39880 series. Designed for efficient power distribution, this terminal block features a shrouded, one-piece construction with a straight body orientation and vertical orientation for seamless integration. With a high amperage rating of 17.5 A and a voltage tolerance of 300 V, it ensures reliable performance in various applications. The block accommodates 20 contacts with a 5.08 mm pitch, and its two rows allow for easy connectivity. It is suitable for wire sizes ranging from 24 AWG to 2.5 mm², catering to diverse needs. Operating at temperatures up to 110°C, it meets stringent quality standards, including UL and CSA certifications. The terminal block is stackable and compatible with PCBs up to 2.6 mm thick, offering versatility in installation. With a lead-free process capability and compliance with RoHS regulations, it is environmentally friendly. Experience secure and efficient wire termination with our Eurostyle Multi-Level Terminal Block.

