| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0714 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 4 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 14 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800714 MX-PSQ070D5-0N |
| SKU: | MOL39880-0714 |
39880-0714
Specifications
Detailed Description
Elevate your PCB connections with our Eurostyle Multi-Level terminal block. Designed for high-performance applications, this two-row connector features a straight body orientation and shrouded block type for secure, vertical mounting. With a 24 A amperage and 300 V voltage rating, it ensures reliable power transmission. Its one-piece construction and 5.08 mm pitch accommodate various wire sizes, from 24 AWG to 18 AWG, making it versatile for different projects. Operating at temperatures up to 110 °C, it offers durability in demanding environments. UL and CSA agency certifications guarantee its quality and safety standards, while its lead-free process capability aligns with environmental regulations. Whether you're working on industrial machinery or electronic devices, this terminal block provides a dependable solution for your connectivity needs.

