| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0724 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 4 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 24 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800724 MX-PSQ120D5-0N |
| SKU: | MOL39880-0724 |
39880-0724
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Multi-Level Terminal Block, boasting a robust 24A amperage capacity. Designed for efficient wire management, this two-row connector features a straight body orientation and shrouded block type for added safety. With a high 300V voltage rating and operating temperature range of up to 110°C, it guarantees reliable performance in diverse applications. Its versatility is further highlighted by accommodating various wire sizes, from 30 to 12 AWG (.2 - 2.5 mm²), and boasting LR25562 and E48521 agency certifications for quality assurance. RoHS compliant and lead-free process capable, this terminal block is not only environmentally friendly but also stackable for added convenience. Elevate your electronic projects with this essential component, perfect for demanding industrial or commercial settings.

