| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0732 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 4 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 32 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Part Aliases: | 0398800732 MX-PSQ160D5-0N |
| SKU: | MOL39880-0732 |
39880-0732
Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Multi-Level Terminal Block. Designed for efficient power distribution, this two-row block features a straight body orientation and shrouded construction for enhanced safety. With a high amperage rating of 24A and a voltage tolerance of 300V, it ensures reliable performance in demanding applications. The vertical orientation and stackable design optimize space utilization, while the 5.08mm pitch allows for easy installation. Suitable for various wire sizes, from 24-12 AWG, and with lead-free process capability, it meets RoHS compliance standards. Whether for industrial or commercial use, this terminal block is a versatile solution for your connectivity needs.

