| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0738 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 4 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 38 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Part Aliases: | 0398800738 MX-PSQ190D5-0N |
| SKU: | MOL39880-0738 |
39880-0738
Specifications
Detailed Description
Introducing our Eurostyle Multi-Level Terminal Block, part of the 39880 series. This high-performance connector features a 24 A amperage, 300 V voltage, and 38 contacts loaded across 2 rows. With a straight body orientation and vertical mounting type, it offers seamless integration into your PCB setup. The shrouded block design ensures secure connections, while its one-piece component construction guarantees durability. Suitable for various wire sizes ranging from 24 AWG to 2.5 mm², it accommodates a wide range of applications. Operating at temperatures up to 110 °C, this terminal block is RoHS compliant, making it an environmentally friendly choice for your projects. Its stackable feature adds versatility, and with lead-free process capability, it meets industry standards for quality and performance. Elevate your connectivity solutions with this reliable and efficient Eurostyle Multi-Level Terminal Block.

