| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0740 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Connector Type: | Eurostyle Multi-Level |
| Number of Rows: | 2 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 4 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 40 |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 2.5 mm², 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Part Aliases: | 0398800740 MX-PSQ200D5-0N |
| SKU: | MOL39880-0740 |
39880-0740
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Multi-Level Terminal Block. Featuring a 2-row design and straight body orientation, this component offers seamless integration in your electronic setups. With a 24 A amperage rating and 300 V voltage capacity, it ensures reliable power distribution. The shrouded block type and vertical orientation provide added safety and space efficiency. Tailored for versatility, it accommodates wire sizes ranging from 24 AWG to 18 AWG, making it suitable for various applications. Stackable and operating at 110 °C, this terminal block guarantees optimal performance in demanding environments. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this essential component.

