| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0780 |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Block Type: | Euro Block |
| Number of Positions: | 80 |
| Operating Temperature Range: | 110 °C |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| SKU: | MOL39880-0780 |
39880-0780
| Heilind Number: | MOL39880-0780 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-0780 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
5.08mm Pitch Beau Eurostyle High Profile, Two Level Terminal Block, Modular, Black, 80 Circuits

