39880-1024

Heilind Number:MOL39880-1024
Manufacturer:Molex
Manufacturer Number:39880-1024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau Eurostyle High Profile, Three Level Terminal Block, Modular, 24 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1024
Series:39880 - Eurostyle Multi-Level
Amperage:24 A
Connector Type:Eurostyle Multi-Level
Number of Rows:3
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:4 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:24
PCB Thickness (Recommended):2.4 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Lead Free Process Capability:WAVE
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
SKU:MOL39880-1024