| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451LS28-21SX |
| Series: | 39880 - Eurostyle Multi-Level |
| Amperage: | 24 A |
| Number of Rows: | 3 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Block Type: | Euro Block |
| Number of Positions: | 27 |
| Operating Temperature Range: | 110 °C |
| Wire Size: | 12 AWG, 30 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| SKU: | MOL39880-1027 |

