39880-1202

Heilind Number:MOL39880-1202
Manufacturer:Molex
Manufacturer Number:39880-1202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1202
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:2
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801202 MX-MSM02095-0N
SKU:MOL39880-1202

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, part of the 39880 series. This terminal block features a right angle body orientation with shrouded block type, suitable for horizontal mounting. With a pitch of 5.08 mm and a voltage rating of 300 V, it offers reliable connectivity for various applications. Operating in temperatures ranging from -40 to 105 °C, it is designed for durability. This one-piece connector accommodates two contacts, with polarized mating for easy assembly. It supports wire sizes from 24 to 12 AWG, making it versatile for different wire gauges. Certified for RoHS compliance, it meets international standards for environmental responsibility. Ideal for PCB mount applications, this terminal block provides secure and efficient wire termination.