39880-1203

Heilind Number:MOL39880-1203
Manufacturer:Molex
Manufacturer Number:39880-1203
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1203
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:3
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801203 MX-MSM03095-0N
SKU:MOL39880-1203

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a versatile solution for secure and efficient PCB connections. With a high amperage rating of 17.5 A and a maximum voltage of 300 V, this terminal block is suitable for a wide range of applications. Featuring a right-angle body orientation and shrouded block type, it ensures proper alignment and protection. The one-piece component design with three contacts and a 5.08 mm pitch allows for easy installation and maintenance. With a wide operating temperature range of -40 to 105 °C, it is reliable in harsh environments. This terminal block is RoHS compliant and offers various agency certifications for quality assurance. Suitable for wire sizes ranging from 12 to 30 AWG, it provides flexibility in connectivity. Whether for industrial or commercial use, the Eurostyle Fixed Mount Terminal Block is a dependable choice for your PCB assembly needs.