39880-1205

Heilind Number:MOL39880-1205
Manufacturer:Molex
Manufacturer Number:39880-1205
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1205
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:5
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801205 MX-MSM05095-0N
SKU:MOL39880-1205

Detailed Description

Introducing the Eurostyle Fixed Mount series, designed for efficient and secure PCB connections. This 39880 model features a right-angle body orientation with five contacts in a single row, offering a voltage rating of 300V and an amperage of 17.5A. With a pitch of 5.08mm and shrouded block type, it ensures reliable performance in various applications. The one-piece component, operating in a wide temperature range from -40 to 105°C, is suitable for wire sizes ranging from 12AWG to 30AWG. Certified for RoHS compliance and meeting stringent industry standards, it guarantees both quality and environmental responsibility. Perfect for professional use in electronic assemblies, this terminal block excels in both performance and convenience.