39880-1209

Heilind Number:MOL39880-1209
Manufacturer:Molex
Manufacturer Number:39880-1209
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1209
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:9
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801209 MX-MSM09095-0N
SKU:MOL39880-1209

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, part of the 39880 series. This one-piece connector features a right-angle body orientation with nine contacts in a single row. With a pitch of 5.08mm, it offers a secure and efficient connection for various wire sizes ranging from 12 AWG to 30 AWG. Operating at temperatures from -40 to 105°C, and with a voltage rating of 300V and amperage of 17.5A, it ensures reliable performance in diverse applications. It is designed for horizontal orientation on PCBs with a thickness of 1.57mm, featuring a shrouded block type for added safety. Certified by UL (E48521) and CSA (LR25562), this terminal block guarantees quality and compliance. Its 3.6mm tail length and polarized mating make installation easy and secure. Whether in industrial machinery, automotive systems, or consumer electronics, this terminal block is a versatile and dependable choice for your connectivity needs.