39880-1210

Heilind Number:MOL39880-1210
Manufacturer:Molex
Manufacturer Number:39880-1210
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1210
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:10
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801210 MX-MSM10095-0N
SKU:MOL39880-1210

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, part of the 39880 series. With a right angle body orientation and shrouded block type, this connector features 10 contacts in a single row, suitable for various wire sizes ranging from 12 AWG to 30 AWG. Operating at temperatures from -40 to 105 °C, it offers a reliable solution for PCB mounting with a 5.08 mm pitch. With UL and CSA agency certifications, this terminal block ensures safety and quality. Its polarized orientation and 300 V voltage rating make it ideal for diverse applications in electronics and industrial settings. Trust in the durability and performance of this one-piece terminal block for your connectivity needs.