| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-1211 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398801211 MX-MSM11095-0N |
| SKU: | MOL39880-1211 |
39880-1211
| Heilind Number: | MOL39880-1211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-1211 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile solution for secure electrical connections. This one-piece connector features 11 contacts with a 5.08mm pitch, offering ample room for wire sizes ranging from 12 to 30 AWG. With an amperage rating of 17.5A and a voltage capacity of 300V, it ensures reliable performance in various applications. The right-angle body orientation and horizontal layout make it suitable for space-constrained installations. Operating within a wide temperature range of -40 to 105°C, it guarantees durability in harsh environments. With UL and CSA agency certifications, you can trust in its quality and safety. Whether you're working on industrial machinery or electronic devices, this terminal block is a must-have for efficient PCB mounting.

