39880-1213

Heilind Number:MOL39880-1213
Manufacturer:Molex
Manufacturer Number:39880-1213
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1213
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:13
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801213 MX-MSM13095-0N
SKU:MOL39880-1213

Detailed Description

Introducing the Eurostyle Fixed Mount terminal block series, designed for streamlined connectivity in various applications. With 13 contacts in a single row and a right angle body orientation, this terminal block ensures efficient and space-saving connections. Featuring a 5.08mm pitch and a maximum amperage of 17.5A at 300V, it offers reliable performance. The shrouded block type and one-piece component design enhance safety and ease of use. Suitable for a wide range of wire sizes from 12AWG to 30AWG, it accommodates diverse needs. Operating in temperatures ranging from -40 to 105°C, this terminal block is durable and dependable. Certified by CSA and UL agencies, it meets stringent quality standards. Whether in industrial or commercial settings, this terminal block is a versatile solution for PCB mount applications.