39880-1214

Heilind Number:MOL39880-1214
Manufacturer:Molex
Manufacturer Number:39880-1214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1214
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:14
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801214 MX-MSM14095-0N
SKU:MOL39880-1214

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, an essential component for secure and reliable electrical connections. With a current rating of 17.5 A and a voltage capacity of 300 V, this terminal block is designed for optimal performance. Featuring 14 contacts in a single row with a 5.08 mm pitch, it offers efficient connectivity for various wire sizes ranging from 12 AWG to 30 AWG. The right-angle body orientation and shrouded block type ensure easy and safe installation, while the operating temperature range of -40 to 105 °C guarantees durability in diverse environments. With UL and CSA agency certifications, you can trust in the quality and compliance of this terminal block. Ideal for PCB mounting applications, this Eurostyle connector is a valuable addition to any electronic setup.