39880-1215

Heilind Number:MOL39880-1215
Manufacturer:Molex
Manufacturer Number:39880-1215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1215
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:15
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801215 MX-MSM15095-0N
SKU:MOL39880-1215

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of the 39880 series. This one-piece connector features 15 contacts in a single row, with a right-angle body orientation for secure horizontal mounting. Designed for 5.08mm pitch applications, it offers a 300V voltage rating and 17.5A amperage capacity, suitable for various electronic setups. With a shrouded block type and PCB retention, it ensures reliable connections without sacrificing safety. Operating in a wide temperature range from -40 to 105°C, this terminal block is versatile and durable. It accommodates wire sizes ranging from 12 to 30 AWG and is certified by UL and CSA agencies, meeting quality and safety standards for your peace of mind. Perfect for PCB mount applications, this terminal block is an essential component for your connectivity needs.