39880-1216

Heilind Number:MOL39880-1216
Manufacturer:Molex
Manufacturer Number:39880-1216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1216
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:16
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801216 MX-MSM16095-0N
SKU:MOL39880-1216

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39880 series. With a right-angle body orientation and shrouded design, this one-piece connector offers secure and streamlined connectivity. Featuring 16 contacts in a single row, it's ideal for various applications. Rated for 17.5 A and 300 V, with a pitch of 5.08 mm, it ensures efficient power transmission. Operating in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. With multiple wire size compatibility and agency certifications, including UL and CSA, it guarantees reliability. Whether for industrial or commercial use, this terminal block provides a durable and high-performance solution for your connectivity needs.